| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| ASK/FSK | |
| 20Kbps | |
| 100 to 500|500 to 1500 | |
| 956 | |
| 310 to 318|418 to 477|836 to 956 | |
| 1.9V | |
| 3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

