Microchip TechnologyATA8201C-PXQW-1射频收发器
RF Receiver ASK/FSK 3V Automotive AEC-Q100 24-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| Receiver | |
| ASK/FSK | |
| 20Kbps | |
| 100 to 500 | |
| 433.92 | |
| 315 to 433.92 | |
| 2.7V|4.5V | |
| 3V | |
| 3.3V|5.5V | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。