Microchip TechnologyAT89LP52-20MUMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| AT89 | |
| CISC | |
| 8051 | |
| 8051 | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 8KB | |
| 256B | |
| 256B | |
| 64KB | |
| Yes | |
| UART | |
| 36 | |
| 3 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.4 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 44 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

