Microchip TechnologyAT89LP51ED2-20PUMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V/5V 40-Pin PDIP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| AT89 | |
| CISC | |
| 8051 | |
| 8051 | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 64KB | |
| 2.25KB | |
| 64KB | |
| Yes | |
| SPI/UART | |
| 40 | |
| 3 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 2.4 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.94(Max) |
| Package Width | 14.4(Max) |
| Package Length | 52.6(Max) |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 40 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

