Microchip TechnologyAT89C51CC01CAT-RLTUMMicrocontrollers - MCUs
MCU 8-bit 80C51 CISC 32KB Flash 3.3V/5V 44-Pin VQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| AT89 | |
| CISC | |
| 80C51 | |
| 8051 | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 32KB | |
| 1.25KB | |
| 64KB | |
| Yes | |
| CAN/UART | |
| 34 | |
| 3 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| CAN Controller,Programmable Counter Array | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 10.1(Max) mm |
| Package Length | 10.1(Max) mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | VQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。