Microchip TechnologyAT88SC118-SH-CN-TAuthenticators
Authenticator 4.5KB 8-Pin SOIC T/R
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| CryptoCompanion™ | |
| SHA-1 | |
| 100000 | |
| 10 | |
| 64bit | |
| 16 | |
| 4.5KB | |
| TWI | |
| 2.7 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

