| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A992c. |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.10 |
| Automotive | No |
| PPAP | No |
| 产品类别 | Transceiver |
| Maximum Data Rate | 1Mbps |
| Maximum RF Operating Frequency Range (MHz) | 1500 to 2500 |
| Maximum RF Operating Frequency (MHz) | 2483.5 |
| Operating Band Frequency (MHz) | 2400 to 2483.5 |
| Minimum Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 48 |
| Lead Shape | No Lead |