10-25% 折扣
Microchip TechnologyAT32UC3B1256-AURMicrocontrollers - MCUs
MCU 32-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| AT32 | |
| RISC | |
| AVR | |
| AVR | |
| 60 | |
| 60 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| Yes | |
| I2S/SPI/TWI/USART/USB | |
| 28 | |
| 3 | |
| 7 | |
| 1 | |
| 6 | |
| 10 | |
| 3 | |
| 0 | |
| 1 | |
| 4 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1.65|3 | |
| 1.8|2.5|3.3 | |
| 1.95|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。