Microchip TechnologyAT28C256E-20FM/883EEPROM
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin CFPAK Tube
| Not Compliant | |
| 3A001.a.2.c | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 256K | |
| 32Kx8 | |
| 15 | |
| Yes | |
| 10 | |
| 200 | |
| 80 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Yes | |
| Tube | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 3.02(Max) mm |
| Package Width | 10.6(Max) mm |
| Package Length | 18.5(Max) mm |
| PCB changed | 28 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 28 | |
| Lead Shape | Flat |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。