Microchip TechnologyAT28C256E-15DM/883-815EEPROM
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin CDIP Tube
| Not Compliant | |
| 3A001.a.2.c | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 256K | |
| 32Kx8 | |
| 15 | |
| Yes | |
| 10 | |
| 150 | |
| 70 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Yes | |
| Tube | |
| 8 | |
| Mounting | Through Hole |
| Package Height | 4.2(Max) |
| Package Width | 15.49(Max) |
| Package Length | 37.85(Max) |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 28 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

