Microchip TechnologyAT27C2048-70PIEPROM
EPROM OTP 2M-bit 128K x 16 70ns 40-Pin PDIP W
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 2M | |
| 128Kx16 | |
| Yes | |
| OTP | |
| 70 | |
| 30 | |
| External | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 13 | |
| 35 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 3.94(Max) |
| Package Width | 14.4(Max) |
| Package Length | 52.6(Max) |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 40 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

