AbraconAST3TQ53-V-10.000MHZ-5-C-T5可控振荡器
Oscillator VC-TCXO 10MHz ±0.5ppm (Tol) ±0.05ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| VC-TCXO | |
| 10 | |
| 10 | |
| 10 | |
| ±1ppm/(1st) Year | |
| -150(Max)@100KHz | |
| ±0.5ppm | |
| ±0.05ppm | |
| 15 | |
| 55 | |
| LVCMOS | |
| 3.135 | |
| 3.465 | |
| 0.5 to 2.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。