AbraconAST3TQ53-T-10.000MHZ-2-C-T2可控振荡器
Oscillator TCXO 10MHz ±0.5ppm (Tol) ±0.28ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| TCXO | |
| 10 | |
| 10 | |
| 10 | |
| ±1ppm/(1st) Year | |
| -150(Max)@100KHz | |
| ±0.5ppm | |
| ±0.28ppm | |
| 15 | |
| 55 | |
| LVCMOS | |
| 3.135 | |
| 3.465 | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

