| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Input Type | DC |
| Minimum Input Voltage (V) | 4 |
| Maximum Input Voltage (V) | 32 |
| Maximum Input Current (mA) | 35 |
| Maximum Output Voltage (V) | 660 |
| Maximum Output Current (A) | 25 |
| Output Device | SCR |
| Output Type | AC |
| I/O Isolation Voltage (V) | 4000(RMS) |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Bulk |
| Mounting | Screw |
| Package Height | 38(Max) |
| Package Width | 78(Max) |
| Package Length | 105(Max) |
| PCB changed | 11 |
| Pin Count | 11 |