| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 美国海关商品代码 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Input Type | DC |
| Minimum Input Voltage (V) | 4 |
| Maximum Input Voltage (V) | 15 |
| Maximum Input Current (mA) | 25 |
| Maximum Output Voltage (V) | 280 |
| Maximum Output Current (A) | 3 |
| Output Device | Triac |
| Output Type | AC |
| I/O Isolation Voltage (V) | 4000(RMS) |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Bulk |
| Mounting | Through Hole |
| Package Height | 26(Max) |
| Package Width | 10.5(Max) |
| Package Length | 44.5(Max) |
| PCB changed | 4 |
| Supplier Package | SIP Module |
| Pin Count | 4 |