AbraconASPI-104S-100M-T表面贴装电感器
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.8A 0.035Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 3.8 | |
| 4.4 | |
| 0.035 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.4 | |
| 4 |
Make any circuit look clean and compact using this power ASPI-104S-100M-T surface mount inductor from Abracon Corporation. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 3.8 A with a maximum resistance of 35m Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 10u H. This product is 10.3 mm long, 4 mm tall and 10.4 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

