25-50% 折扣
AbraconASPI-1040HI-4R7M-T05表面贴装电感器
Inductor Power Molded Wirewound 4.7uH 20% 8.5A 0.0202Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| 4.7u | |
| 20% | |
| 8.5(Typ) | |
| 13 | |
| 0.0202 | |
| 2 | |
| 4040 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.5 | |
| Surface Mount | |
| 10.3 | |
| 4 |
This power ASPI-1040HI-4R7M-T05 surface mount inductor from Abracon Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 11.5 mm long, 4 mm tall and 10.3 mm deep. This device utilizes wirewound technology. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 8.5(Typ) A with a maximum resistance of 20.2m Ohm. It has a tolerance of 20%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

