| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Actuator Style | Flush Slide |
| Pole Throw Configuration | 6PDT |
| Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 40 |
| Electrical Life (Cycles) | 10000 |
| Actuator Color | White |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 18 |
| Seal Description | Tape |
| Base Material | Polyethylene Terephthalate |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Tube |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 8.37 |
| Product Height (mm) | 5.51 |