Diodes IncorporatedAS78L15ZTR-E1Linear Regulators
Standard Regulator Pos 15V 0.1A 3-Pin TO-92 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±5 | |
| Fixed | |
| 15 | |
| 0.1 | |
| 36 | |
| 250mV | |
| 150mV | |
| 6 | |
| 750 | |
| 180°C/W | |
| 40°C/W(Typ) | |
| Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| Package Width | 3.7(Max) mm |
| Package Length | 4.8(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。