ams OSRAMAS7620A-BQFT-500直流-直流转换器和开关调节器芯片
Conv DC-DC 3.6V to 32V Synchronous Step Down Single-Out 1.2V to 32V 0.5A 12-Pin MLPQ EP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| No | |
| 1 | |
| 1.2 to 32 | |
| 0.5 | |
| 3.6 | |
| 24 | |
| 32 | |
| 24 | |
| 37 | |
| 0.1%/V(Typ) | |
| 0.9%(Typ) | |
| 90 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.79(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | MLPQ EP |
| 12 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。