Raltron ElectronicsAS-12.000-18-3030-EXT-SMD-TR石英晶体
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49S/SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal | |
| 12 | |
| ±30 | |
| ±30 | |
| ±5 | |
| 18 | |
| 50 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4(Max) |
| Package Width | 4.8(Max) |
| Package Length | 12(Max) |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49S/SMD |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
