| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Configuration | Single Quad Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 500 |
| Maximum Gate-Source Voltage (V) | ±30 |
| Maximum VSWR | 10 |
| Maximum Continuous Drain Current (A) | 60 |
| Typical Input Capacitance @ Vds (pF) | 5150@150V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 215@150V |
| Typical Output Capacitance @ Vds (pF) | 500@150V |
| Typical Forward Transconductance (S) | 7.5 |
| Maximum Power Dissipation (mW) | 1500000 |
| Maximum Output Power (W) | 750 |
| Typical Power Gain (dB) | 19 |
| Maximum Frequency (MHz) | 40 |
| Typical Fall Time (ns) | 10 |
| Typical Rise Time (ns) | 6 |
| Typical Turn-Off Delay Time (ns) | 20 |
| Typical Turn-On Delay Time (ns) | 7.5 |
| Typical Drain Efficiency (%) | 75 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Box |