| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Style | Clamp |
| Color | Gray |
| Body Material | Polypropylene |
| Maximum Bundle Diameter (mm) | 17.3 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 25.4 |
| Mounting | Screw Mount |
Secure multiple wires for a clean and finished look with this ARC.68-S6-Q14 cable clamp from Panduit. This product is 25.4 mm long and 25.4 mm deep.