BI TechnologiesAR300KL.25电阻微调器、电位计及变阻器
Res Wirewound POT 300K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (71.81 X 46.03 X 54.76mm) Solder Lug Panel Mount Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 300K | |
| 3% | |
| 5 | |
| Wirewound | |
| -65 | |
| 85 | |
| ±20 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 2000000 | |
| 10 | |
| Box | |
| 71.81 | |
| 46.03 | |
| 54.76 | |
| 124.74 | |
| Panel Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

