PanasonicAQY275AXJ固态继电器
Relay SSR 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.25(Typ) | |
| 1.5 | |
| 50 | |
| 100 | |
| 1.3 | |
| MOSFET | |
| AC|DC | |
| 2500 | |
| 10 | |
| 0.8 | |
| 10 | |
| 3 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 8.6 |
| Package Length | 9.3 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

