| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 1.25(Typ) |
| Maximum Input Voltage (V) | 1.5 |
| Maximum Input Current (mA) | 50 |
| Maximum Output Voltage (V) | 80 |
| Maximum Output Current (A) | 1.3 |
| Output Device | MOSFET |
| Output Type | AC|DC |
| I/O Isolation Voltage (V) | 2500(RMS) |
| Maximum Off-State Leakage Current (uA) | 10 |
| Typical Input to Output Capacitance (pF) | 0.8 |
| Maximum Power Dissipation (mW) | 750 |
| Maximum Turn-On Time (ms) | 10 |
| Maximum Turn-Off Time (ms) | 3 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 8.8 |
| Package Length | 9.3 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| Pin Count | 4 |
| Lead Shape | Through Hole |