PanasonicAQY225R2V1Y固态继电器
Relay SSR 50mA 1.5V DC-IN 0.12A 80V AC/DC-OUT 4-Pin Mini-SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| DC | |
| 1.32(Typ) | |
| 1.5 | |
| 50 | |
| 80 | |
| 0.12 | |
| MOSFET | |
| AC|DC | |
| 1500(RMS)(Max) | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 mm |
| Package Width | 4.45 mm |
| Package Length | 2.65 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | Mini-SSOP |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。