PanasonicAQV217固态继电器
PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.3A 200V AC/DC-OUT 6-Pin DIP Tube
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
DC | |
1.5 | |
50 | |
200 | |
0.3 | |
MOSFET | |
AC|DC | |
1500 | |
1 Form A | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.9 mm |
Package Width | 6.4 mm |
Package Length | 8.8 mm |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP |
6 | |
Lead Shape | Through Hole |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。