PanasonicAQV210SZ固态继电器
PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.12A 60V AC/DC-OUT 6-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.25(Typ) | |
| 1.5 | |
| 50 | |
| 60 | |
| 0.12 | |
| MOSFET | |
| AC|DC | |
| 120(Typ) | |
| 1500(RMS) | |
| 1 | |
| 0.8 | |
| 500 | |
| 2 | |
| 0.2 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 4.4 mm |
| Package Length | 6.3 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

