PanasonicAQH0223AZ固态继电器
Relay SSR 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin DIP SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.21(Typ) | |
| 1.3 | |
| 50 | |
| 600 | |
| 0.3(RMS) | |
| Triac | |
| AC | |
| 5000 | |
| 3 | |
| 0.1 | |
| 1 Form A | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 6.4 |
| Package Length | 9.78 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 7 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

