| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.41.00.60 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 9.6 |
| Maximum Input Voltage (V) | 14.4 |
| Maximum Output Voltage (V) | 264 |
| Maximum Output Current (A) | 1 |
| Output Type | AC |
| Minimum Load Current (mA) | 20 |
| I/O Isolation Voltage (V) | 3000(RMS) |
| Peak Non-Repetitive Surge Current (A) | 8 |
| Maximum Off-State Leakage Current (uA) | 1500 |
| Maximum Turn-On Time (ms) | 9.33 |
| Maximum Turn-Off Time (ms) | 9.33 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Through Hole |
| Package Height | 13.5(Max) |
| Package Width | 4.5(Max) |
| Package Length | 24.5(Max) |
| PCB changed | 4 |
| Supplier Package | Slim |
| Pin Count | 4 |