Diodes IncorporatedAPX824-23W5G-7Supervisory Circuits
Processor Supervisor 2.25V 1 Active High/Active Low 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 280 | |
| Active High/Active Low | |
| 2.15 | |
| 2.25 | |
| 2.34 | |
| 1.1 to 5.5 | |
| 1.1 | |
| 5.5 | |
| 40 | |
| 500 | |
| No | |
| Yes | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
Using this APX824-23W5G-7 microprocessor supervisory circuit, developed by Diodes Zetex, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.25 V, with a minimum of 2.2 V and a maximum of 2.3 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
