Diodes IncorporatedAPX1117D33G-13Linear Regulators
LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) TO-252 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 3.3 | |
| 1 | |
| 15 | |
| 1.3@1A | |
| 0.2% | |
| 33mV | |
| 10 | |
| 15000 | |
| 73°C/W(Typ) | |
| 16°C/W(Typ) | |
| Current Limit|Noise Reduction|Thermal Shutdown Protection | |
| 0 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 5.57 mm |
| Package Length | 6.58 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 3 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

