| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Isolation Voltage (Vrms) | 2500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Maximum Power Dissipation (mW) | 75 |
| Maximum Reverse Voltage (V) | 5 |
| Maximum Forward Current (mA) | 50 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 4.4 |
| Package Length | 4.3 |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| Pin Count | 4 |
| Lead Shape | Gull-wing |