Kingbright America LLCAPG0603VGC-TT-5MAVLED
LED Uni-Color Green 518nm 2-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| InGaN | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 80mcd | |
| 527 | |
| 518 | |
| 140 | |
| 10 | |
| 5 | |
| 3.2 | |
| 5 | |
| 34 | |
| -40 | |
| 85 | |
| No | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.2 mm |
| Package Width | 0.35 mm |
| Package Length | 0.65 mm |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

