Kingbright America LLCAPFA3011-AK13/FLED
LED Tri-Color Blue/Green/Red 465nm/520nm/640nm 6-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|AlGaInP | |
| Circular | |
| Water Clear | |
| Right Angle | |
| 150mcd|780mcd|410mcd | |
| 470/525/625 | |
| 465/520/640 | |
| 150 | |
| 30 | |
| 20 | |
| 4/4/2.8 | |
| 5 | |
| 3.3/3.2/2.2 | |
| 115 | |
| 120/120/84 | |
| -40 | |
| 85 | |
| No | |
| 115(Max) | |
| -3/-3/-2 | |
| Blue/Green/Hyper Red | |
| Blue/Green/Hyper Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Supplier Package | Chip LED |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。