Kingbright America LLCAPD3224SGCLED
LED Uni-Color SB. Green 565nm 2-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| GaP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 70mcd | |
| 568 | |
| 565 | |
| 20 | |
| 25 | |
| 20 | |
| 2.5 | |
| 5 | |
| 105 | |
| -40 | |
| 85 | |
| No | |
| SB. Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4 mm |
| Package Width | 2.4 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

