Kingbright America LLCAPBA3010ESGC-GXLED
LED Bi-Color Green/Red 565nm/627nm 3-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| GaP|GaAsP/GaP | |
| Circular | |
| Water Clear | |
| Right Angle | |
| 15mcd | |
| 568/617 | |
| 565/627 | |
| 140 | |
| 25/30 | |
| 20 | |
| 2.5 | |
| 5 | |
| 2.2/2 | |
| 110/125 | |
| 62.5/75 | |
| -40 | |
| 85 | |
| No | |
| 15 | |
| 110(Max)/125(Max) | |
| -2/-1.9 | |
| Green/Red | |
| Green/Red | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 3 |
| Supplier Package | Chip LED |
| 3 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。