Microchip TechnologyAPA1000-FG896M现场可编程门阵列
FPGA ProASICPLUSFamily 1MGates 180MHz 2.5V 896-Pin FBGA Tray
| Not Compliant | |
| 3A001.a.2.c. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| ProASICPLUS | |
| 0.22um | |
| 642 | |
| 4 | |
| 56320 | |
| 2.5 | |
| 1000000 | |
| Flash | |
| 198 | |
| 88 | |
| 1000000 | |
| 4 | |
| 2 | |
| 25 | |
| Yes | |
| 1 | |
| Yes | |
| Yes | |
| No | |
| 180 | |
| Yes | |
| STD | |
| 2.3 | |
| 2.7 | |
| 2.5|3.3 | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 1.73 mm |
| Package Width | 31 mm |
| Package Length | 31 mm |
| PCB changed | 896 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 896 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

