Diodes IncorporatedAP7387-50YR-13Linear Regulators
LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 5 | |
| 60 | |
| 0.85@100mA|1.35@150mA | |
| 0.02%/V | |
| 0.025%/mA | |
| 0.004 | |
| 79°C/W | |
| 25°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 2.5 mm |
| Package Length | 4.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

