Diodes IncorporatedAP7369Q-50W5-7Linear Regulators
LDO Regulator Pos 5V 0.15A 5-Pin SOT-25 Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 3 | |
| 45 | |
| 0.08@10mA|0.8@100mA|1.2@150mA | |
| 0.02%/V | |
| 0.025%/mA | |
| 0.008 | |
| 159.89°C/W | |
| 64.45°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。