Diodes IncorporatedAP7361EA-SPR-13Linear Regulators
LDO Regulator Pos 0.8V to 5V 1A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.8 to 5 | |
| 1 | |
| 2.2 | |
| 6 | |
| 0.1%/V | |
| 1% | |
| 0.091 | |
| 1190 | |
| 100°C/W(Typ) | |
| 28.5°C/W(Typ) | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37(Max) |
| Package Width | 3.85 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。