Diodes IncorporatedAP65352SP-13直流-直流转换器和开关调节器芯片
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 6V 3A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 650 | |
| Yes | |
| 1 | |
| 0.76 to 6 | |
| 3 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 4.5 | |
| 600 | |
| 20mV | |
| 100mV | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 8 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

