LittelfuseAP4C207TZBESwitch Push Button
Switch Push Button N.O. SPST Concave Button 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Concave Button | |
| N.O. | |
| Threaded | |
| 0.4@32VAC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 1000000 | |
| Black | |
| 3.99 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.65 | |
| Blue | |
| Internal/Terminals | |
| Silicone Rubber/Epoxy | |
| IP67 | |
| Polybutylene Terephthalate | |
| Polybutylene Terephthalate | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| M13 | |
| 17.4 | |
| 17.4 | |
| 28.45 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

