Diodes IncorporatedAP3586BMPTR-G1电流模式 PWM 控制器
Voltage Mode PWM Controller 0.8V to 9.84V 1.5A 330kHz 8-Pin PSOP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| Buck | |
| 1 | |
| 330 | |
| 89 | |
| 1500 | |
| 0.8 to 9.84 | |
| 5|12 | |
| 3 | |
| 5|12 | |
| 13.2 | |
| 5(Typ) | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | PSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。