| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | High Side |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 1.3 |
| Maximum Input Voltage (V) | 5.5 |
| Output Voltage Range (V) | 1.3 to 5.5 |
| Minimum Output Current (A) | 0 |
| Typical Switch On Resistance (Ohm) | 280 |
| Maximum Power Dissipation (mW) | 510 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.22 |
| Package Width | 0.81 |
| Package Length | 0.81 |
| PCB changed | 4 |
| Supplier Package | X1-WLP |
| Pin Count | 4 |