Diodes IncorporatedAP2120Z-3.3TRG1Linear Regulators
LDO Regulator Pos 3.3V 0.15A 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15(Min) | |
| 2 | |
| 6 | |
| 0.04@10mA|0.3@100mA|0.5@150mA | |
| 16mV | |
| 40mV | |
| 0.05 | |
| 180°C/W | |
| Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| Package Width | 3.7(Max) mm |
| Package Length | 4.8(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。