Diodes IncorporatedAP1507-33D5L-U直流-直流转换器和开关调节器芯片
Conv DC-DC 4.5V to 22V Synchronous Step Down Single-Out 3.3V 3A 6-Pin(5+Tab) TO-252 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 173 | |
| Yes | |
| 1 | |
| 3.3 | |
| 3 | |
| 4.5 | |
| 22 | |
| 4.5 to 22 | |
| 4.5 | |
| 5000 | |
| 75(Typ) | |
| -20 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 5.59(Max) mm |
| Package Length | 6.8(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。