Diodes IncorporatedAP139-35WG-7Linear Regulators
LDO Regulator Pos 3.5V 0.3A 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.5 | |
| 0.3 | |
| 2.7 | |
| 5.5 | |
| 0.45@300mA | |
| 0.3% | |
| 1% | |
| 0.06 | |
| 250 | |
| 226°C/W(Typ) | |
| 34°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
