Alpha and Omega SemiconductorAOZ2368QI-11直流-直流转换器和开关调节器芯片
Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 0.6V to 20.4V 25A 28-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 32 to 1000 | |
| Yes | |
| 1 | |
| 0.6 to 20.4 | |
| 25 | |
| 4.5 | |
| 24 | |
| 4.5 to 24 | |
| 38(Min) | |
| 150 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。